846-058-559-803

Heilind Number:EDA846-058-559-803
Manufacturer:EDAC
Manufacturer Number:846-058-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-559-803

Detailed Description

Discover our high-quality High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also durable, with a housing material made of UL 94V-0 Diallyl Phthalate. With two rows of contacts made of Copper Alloy, they offer reliable connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, and with 58 positions available, you have plenty of room for your connections. Designed for versatility, these connectors offer right-angle mount orientation, making them suitable for various PCB layouts. Plus, with an operating temperature range of -40 to 105 °C, they are built to withstand extreme conditions. Upgrade your PCB setup with these Card Edge Connectors for seamless and reliable performance.