846-058-559-804

Heilind Number:EDA846-058-559-804
Manufacturer:EDAC
Manufacturer Number:846-058-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-559-804

Detailed Description

Elevate your high-temperature PCB connections with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With two rows and a pitch of .125 inches, they offer seamless integration on your board. The right-angle mount orientation and 58 positions make them versatile for various applications. Operating within a wide temperature range of -40 to 105°C, they guarantee stability and performance in any environment. Upgrade your connectivity with these high-quality connectors.