846-058-559-808

Heilind Number:EDA846-058-559-808
Manufacturer:EDAC
Manufacturer Number:846-058-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-559-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. Engineered for precision, they offer a pitch of .125 inches and accommodate 58 positions across two rows. Crafted with high-quality Copper Alloy contacts, they ensure efficient power transmission with a 3A amperage rating. Their right-angle mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for your electronic projects. Explore our selection to find the perfect fit for your application.