846-058-559-812

Heilind Number:EDA846-058-559-812
Manufacturer:EDAC
Manufacturer Number:846-058-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-559-812

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With a pitch of .125 inches and two rows of 58 positions, they ensure reliable connectivity for your electronic components. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various applications. Trust in our green-colored connectors to deliver efficient and secure board-to-board connections in your projects.