846-058-560-201

Heilind Number:EDA846-058-560-201
Manufacturer:EDAC
Manufacturer Number:846-058-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-560-201

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and boast a maximum amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure durability and safety in operation. With two rows and a total of 58 positions, they offer ample connection possibilities. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for versatility, they support right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB interconnect solutions with these top-of-the-line connectors.