846-058-560-207

Heilind Number:EDA846-058-560-207
Manufacturer:EDAC
Manufacturer Number:846-058-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-560-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring both strength and conductivity. With a dual-row configuration and 58 positions, they provide ample connectivity for your applications. The green color and straight mount orientation make them easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105 °C, they're suitable for a wide range of industrial settings. Upgrade your board-to-board connections with these high-quality connectors.