846-058-560-804

Heilind Number:EDA846-058-560-804
Manufacturer:EDAC
Manufacturer Number:846-058-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-560-804

Detailed Description

Upgrade your high-temp applications with our Green Card Edge Connectors, designed for reliable performance in extreme environments. With a contact material of Copper Alloy and UL 94V-0 Diallyl Phthalate housing, these connectors ensure durability and safety. Featuring two rows and 58 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial settings. Elevate your connectivity solutions with our high-quality Card Edge Connectors.