846-058-560-807

Heilind Number:EDA846-058-560-807
Manufacturer:EDAC
Manufacturer Number:846-058-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-560-807

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a 3A amperage rating, they ensure reliable power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Featuring two rows and 58 positions, they offer ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Their straight mount orientation makes for easy installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB board-to-board connections with these high-performance Card Edge Connectors.