846-058-560-808

Heilind Number:EDA846-058-560-808
Manufacturer:EDAC
Manufacturer Number:846-058-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-560-808

Detailed Description

Elevate your high-temperature electronic connections with our durable Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they offer a secure and efficient connection for your PCBs. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation makes installation a breeze. With 58 positions and a 3A amperage rating, they provide ample connectivity for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance applications. Trust in their quality and performance to keep your electronics running smoothly.