846-058-560-812

Heilind Number:EDA846-058-560-812
Manufacturer:EDAC
Manufacturer Number:846-058-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-058-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-058-560-812

Detailed Description

Elevate your connectivity solutions with our high-temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a robust copper alloy contact material, they offer reliable power transmission at an amperage of 3A. Boasting a double-row configuration with 58 positions and a pitch of .125 inches, they ensure efficient signal transfer with minimal interference. The straight mount orientation and .2-inch row spacing make for easy and secure installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your board-to-board connection needs. Explore our range of connectors for more essential solutions.