846-060-520-201

Heilind Number:EDA846-060-520-201
Manufacturer:EDAC
Manufacturer Number:846-060-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-520-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a robust amperage of 3 A and feature UL 94V-0 Diallyl Phthalate housing for exceptional durability. With two rows and a total of 60 positions, they offer ample connectivity options for your boards. Crafted from Copper Alloy, the contacts ensure reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Trust in our cutting-edge technology to enhance your PCB connections seamlessly.