846-060-520-207

Heilind Number:EDA846-060-520-207
Manufacturer:EDAC
Manufacturer Number:846-060-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-520-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for durability and reliability, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring optimal performance even in harsh operating environments. With a dual-row configuration and a total of 60 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Rated for operating temperatures ranging from -40 to 105°C, these connectors are ideal for use in a wide range of industrial settings. Upgrade your board-to-board connections with these high-quality, high-ampacity connectors.