846-060-520-212

Heilind Number:EDA846-060-520-212
Manufacturer:EDAC
Manufacturer Number:846-060-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-520-212

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, they ensure reliable power delivery with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, making them ideal for a wide range of PCB applications. With 60 positions available, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our high-quality connectors for efficient and dependable performance in your electronic assemblies.