846-060-520-803

Heilind Number:EDA846-060-520-803
Manufacturer:EDAC
Manufacturer Number:846-060-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-520-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows and sixty positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, these connectors can withstand operating temperatures ranging from -40 to 105°C. Explore seamless connectivity solutions and elevate your projects with these premium Card Edge Connectors.