846-060-520-804

Heilind Number:EDA846-060-520-804
Manufacturer:EDAC
Manufacturer Number:846-060-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-520-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, engineered for optimal performance in challenging environments. Featuring a vibrant Green housing, these connectors offer reliability and durability, with a contact material of Copper Alloy ensuring seamless conductivity. With a dual-row design and 60 positions, they provide ample connectivity options for your PCB projects. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic toolkit.