846-060-520-807

Heilind Number:EDA846-060-520-807
Manufacturer:EDAC
Manufacturer Number:846-060-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-520-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable solution for your electronic projects. With a vibrant green color and a sleek straight mount orientation, they not only offer functionality but also add a visually appealing touch to your setup. Featuring UL 94V-0 Diallyl Phthalate housing material, they ensure safety and durability. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. With two rows and sixty positions, these connectors provide ample connectivity options for your devices. Their compact .125" pitch and .2" row spacing make them perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for both indoor and outdoor use. Elevate your PCB design with these versatile connectors, a must-have in any electronic enthusiast's toolkit.