846-060-520-812

Heilind Number:EDA846-060-520-812
Manufacturer:EDAC
Manufacturer Number:846-060-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-520-812

Detailed Description

Enhance your electronic connections with our high temperature card edge connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission in any application. The copper alloy contacts, in a dual-row configuration of 60 positions, guarantee secure and efficient connectivity. Operating seamlessly in a temperature range of -40 to 105 °C, these connectors offer durability and stability in extreme environments. Perfect for PCB applications, they provide a seamless board-to-board connection with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation makes for easy installation. Elevate your electronic assemblies with these top-quality card edge connectors.