846-060-521-201

Heilind Number:EDA846-060-521-201
Manufacturer:EDAC
Manufacturer Number:846-060-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-521-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for exceptional performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also compliant with stringent safety standards. With two rows of copper alloy contacts, offering a total of 60 positions at a pitch of 0.125 inches, they ensure reliable and efficient data transmission. The straight mount orientation allows for seamless integration onto your circuit board, while the wide operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Trust in our connectors to deliver high amperage power (3A) with precision and durability, making them essential components for your electronic assemblies. Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for exceptional performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also compliant with stringent safety standards. With two rows of copper alloy contacts, offering a total of 60 positions at a pitch of 0.125 inches, they ensure reliable and efficient data transmission. The straight mount orientation allows for seamless integration onto your circuit board, while the wide operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Trust in our connectors to deliver high amperage power (3A) with precision and durability, making them essential components for your electronic assemblies.