846-060-521-203

Heilind Number:EDA846-060-521-203
Manufacturer:EDAC
Manufacturer Number:846-060-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-521-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for performance in demanding environments, these connectors feature a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity for seamless data transmission. The connectors come in a vibrant green color and boast a dual-row design, with 60 positions and a pitch of .125 inches. Perfect for board-to-board connections, they have a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with these high-quality connectors, ideal for a wide range of applications in the industrial and electronic sectors.