846-060-521-204

Heilind Number:EDA846-060-521-204
Manufacturer:EDAC
Manufacturer Number:846-060-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-521-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 3 A of current, they ensure reliable power transmission in even the most rigorous applications. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration into your PCB setup. With 60 positions available, you'll have ample connectivity options at your disposal. Whether you require a straight mount orientation or a custom configuration, these connectors deliver flexibility and durability. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand extreme conditions. Explore the future of connectivity with our high-performance Card Edge Connectors.