846-060-521-207

Heilind Number:EDA846-060-521-207
Manufacturer:EDAC
Manufacturer Number:846-060-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-521-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy and a 60-position, 2-row configuration, they provide seamless connectivity for your electronic systems. The .125-inch pitch and .2-inch row spacing offer precision in alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are perfect for applications that require reliability under extreme conditions. Trust in our high-quality connectors to meet your PCB connection needs with efficiency and excellence.