846-060-521-208

Heilind Number:EDA846-060-521-208
Manufacturer:EDAC
Manufacturer Number:846-060-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-521-208

Detailed Description

Elevate your PCB connection game with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a 3A amperage rating, they ensure reliable power transmission while the copper alloy contact material guarantees secure and efficient connectivity. Featuring two rows of 60 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer versatility in PCB layout. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they're suitable for a wide range of applications. Stay ahead in the game with these essential components for your connectivity needs.