846-060-521-802

Heilind Number:EDA846-060-521-802
Manufacturer:EDAC
Manufacturer Number:846-060-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-521-802

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Engineered for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row design and 60 positions, they ensure seamless and efficient PCB connections. The robust construction, with copper alloy contacts, guarantees reliable power transmission, with an amperage rating of 3A. Perfect for demanding industrial environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for easy installation, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your circuit boards. Elevate your electronic projects with these high-performance connectors, a must-have in any engineer's toolkit.