846-060-521-803

Heilind Number:EDA846-060-521-803
Manufacturer:EDAC
Manufacturer Number:846-060-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-521-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a low amperage of 3 A, they offer reliable power transmission. The two rows of 60 positions ensure seamless connectivity, with copper alloy contacts for efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide easy integration into your circuit board setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and high-temperature applications. Choose straight mount orientation for convenience in installation. Elevate your PCB assembly with these top-quality Card Edge Connectors.