846-060-521-804

Heilind Number:EDA846-060-521-804
Manufacturer:EDAC
Manufacturer Number:846-060-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-521-804

Detailed Description

Enhance your high-temperature electronic connections with these Card Edge Connectors. Designed for durability and reliability, they feature a vibrant green hue and a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety in operation. With two rows and a total of 60 positions, these connectors offer ample connectivity for your PCB needs. The copper alloy contact material and .125-inch pitch guarantee efficient transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for any electronics project. Elevate your connection game with these high-temp Card Edge Connectors.