846-060-521-807

Heilind Number:EDA846-060-521-807
Manufacturer:EDAC
Manufacturer Number:846-060-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-521-807

Detailed Description

Enhance the connectivity of your high-temp circuit boards with our Green High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 60 positions, they offer ample connectivity options, while a .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications in various industries. Upgrade your PCB connections with these robust and efficient Card Edge Connectors.