846-060-521-812

Heilind Number:EDA846-060-521-812
Manufacturer:EDAC
Manufacturer Number:846-060-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-521-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With two rows of 60 positions and a pitch of .125 inches, they provide ample connectivity for your PCB projects. The green color adds a touch of visibility, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where high temperature tolerance is crucial. Trust in our quality connectors to enhance the efficiency and durability of your electronic systems.