846-060-522-201

Heilind Number:EDA846-060-522-201
Manufacturer:EDAC
Manufacturer Number:846-060-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-522-201

Detailed Description

Discover our high temperature card edge connectors, a vital component for seamless PCB connectivity. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a robust amperage rating of 3A and copper alloy contact material, they ensure reliable power transmission. The double-row design with 60 positions and a pitch of .125 inches offers ample connectivity options for your PCB layout. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Whether for data transmission or power supply, our connectors guarantee secure and efficient board-to-board connections. Upgrade your system with these essential components for seamless integration and enhanced performance.