846-060-522-207

Heilind Number:EDA846-060-522-207
Manufacturer:EDAC
Manufacturer Number:846-060-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-522-207

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in a variety of applications, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 60 positions, they provide ample connectivity options for your circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment and secure attachment. Perfect for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for demanding environments. Upgrade your connectivity game with these top-of-the-line Card Edge Connectors.