846-060-522-212

Heilind Number:EDA846-060-522-212
Manufacturer:EDAC
Manufacturer Number:846-060-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-522-212

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors can withstand operating temperatures ranging from -40 to 105 °C. With a housing crafted from UL 94V-0 Diallyl Phthalate and contact materials made of durable Copper Alloy, they ensure reliable power transmission with an amperage of 3A. Featuring two rows of 60 positions each, and a pitch of .125 inches, they facilitate seamless board-to-board connections. The straight mount orientation and row spacing of .2 inches offer easy integration and secure attachment. Perfect for demanding industrial applications, these connectors guarantee efficient and stable performance in any environment. Upgrade your PCB connections with this essential component for seamless and reliable electronic systems.