846-060-522-802

Heilind Number:EDA846-060-522-802
Manufacturer:EDAC
Manufacturer Number:846-060-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-522-802

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color and a sleek straight mount orientation, these connectors offer not only functionality but also aesthetic appeal. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate, they ensure durability and reliability. The copper alloy contact material and dual-row configuration with 60 positions guarantee efficient connectivity. With an amperage rating of 3A and a wide operating temperature range from -40 to 105°C, these connectors are suitable for a variety of applications. Whether for industrial machinery or telecommunications equipment, trust in the quality and performance of our Card Edge Connectors.