846-060-522-807

Heilind Number:EDA846-060-522-807
Manufacturer:EDAC
Manufacturer Number:846-060-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-522-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and a total of 60 positions, they provide ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial applications where stability is paramount. The sleek green color adds a touch of visual distinction to your setup. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are the perfect choice for seamless board-to-board connections. Trust in their quality and performance to elevate your projects to the next level.