846-060-526-802

Heilind Number:EDA846-060-526-802
Manufacturer:EDAC
Manufacturer Number:846-060-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-526-802

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them perfect for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and efficiency. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration on your PCB. With 60 positions available, these connectors offer ample connectivity options. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliability in any conditions. Upgrade your setup with these essential components, perfect for high-performance PCB connections.