846-060-526-804

Heilind Number:EDA846-060-526-804
Manufacturer:EDAC
Manufacturer Number:846-060-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-526-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, engineered for exceptional performance. Featuring a vibrant Green color, these connectors are not only visually striking but also durable with a UL 94V-0 Diallyl Phthalate housing material. With two rows and 60 positions, they offer versatility in your board-to-board PCB connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Designed for high-temp environments, they can operate between -40 and 105 °C with ease. Trust in our connectors to deliver optimum functionality in all your electronic projects.