846-060-540-201

Heilind Number:EDA846-060-540-201
Manufacturer:EDAC
Manufacturer Number:846-060-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-540-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure robust insulation and protection. With a double-row configuration and a total of 60 positions, they offer ample connectivity options for your applications. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature environments. Whether you need straight or right-angle mounting, our connectors offer flexibility in installation. Elevate your PCB assemblies with these high-performance Card Edge Connectors.