846-060-540-212

Heilind Number:EDA846-060-540-212
Manufacturer:EDAC
Manufacturer Number:846-060-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-540-212

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors in a vivid shade of green. Designed for optimal performance, these connectors boast a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With a dual-row configuration and a contact material of Copper Alloy, they offer seamless and efficient power transfer at an amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors house a total of 60 positions, perfect for complex and high-density PCB applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and adaptable for various setups. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.