846-060-540-803

Heilind Number:EDA846-060-540-803
Manufacturer:EDAC
Manufacturer Number:846-060-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-540-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for high performance, these connectors boast a 3 A amperage and durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring two rows of precision-machined Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they ensure seamless signal transmission across 60 positions. Designed for straight mount orientation, they offer reliable connectivity even in harsh environments, with an impressive operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, from industrial machinery to telecommunications systems. Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for high performance, these connectors boast a 3 A amperage and durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring two rows of precision-machined Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they ensure seamless signal transmission across 60 positions. Designed for straight mount orientation, they offer reliable connectivity even in harsh environments, with an impressive operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, from industrial machinery to telecommunications systems.