846-060-540-804

Heilind Number:EDA846-060-540-804
Manufacturer:EDAC
Manufacturer Number:846-060-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-540-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches, and a total of 60 positions, they offer reliable and efficient power transmission. The straight mount orientation and compact .2-inch row spacing make them perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Elevate your PCB connectivity with these top-of-the-line components.