846-060-540-807

Heilind Number:EDA846-060-540-807
Manufacturer:EDAC
Manufacturer Number:846-060-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-540-807

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for maximum performance, these connectors boast a 3A amperage and are constructed with UL 94V-0 Diallyl Phthalate housing material for durability. With two rows and 60 positions, they offer seamless board-to-board PCB connectivity. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for robust electronic systems. Ideal for various applications, they are a vital component in ensuring optimal performance and connectivity. Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for maximum performance, these connectors boast a 3A amperage and are constructed with UL 94V-0 Diallyl Phthalate housing material for durability. With two rows and 60 positions, they offer seamless board-to-board PCB connectivity. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for robust electronic systems. Ideal for various applications, they are a vital component in ensuring optimal performance and connectivity.