846-060-540-812

Heilind Number:EDA846-060-540-812
Manufacturer:EDAC
Manufacturer Number:846-060-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-540-812

Detailed Description

Upgrade your high-temperature connectivity with our two-row Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure board-to-board connections. The 60 copper alloy contact positions deliver reliable power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in their straight mount orientation for easy installation and dependable performance, making them a valuable addition to any PCB assembly project. Stay ahead in connectivity with these high-quality Card Edge Connectors.