846-060-541-207

Heilind Number:EDA846-060-541-207
Manufacturer:EDAC
Manufacturer Number:846-060-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-541-207

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. With a vibrant green color and a double-row configuration, these connectors feature UL 94V-0 Diallyl Phthalate housing material for enhanced safety. The copper alloy contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer seamless connectivity. With 60 positions and a straight mount orientation, they provide versatile options for your PCB assembly needs. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in our quality connectors to deliver consistent and durable performance, meeting your connectivity requirements with ease.