846-060-541-212

Heilind Number:EDA846-060-541-212
Manufacturer:EDAC
Manufacturer Number:846-060-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a two-row configuration with a total of 60 positions, ensuring secure board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability in harsh conditions. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless installation. Crafted with copper alloy contacts, they provide optimal conductivity, while supporting a current rating of 3A. Suitable for straight mounting orientation, they are perfect for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our High Temp Card Edge Connectors for dependable and efficient performance in your PCB designs.