846-060-541-802

Heilind Number:EDA846-060-541-802
Manufacturer:EDAC
Manufacturer Number:846-060-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-541-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both functionality and aesthetics. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. Boasting two rows with 60 positions and a .125-inch pitch, they offer ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in environments ranging from -40 to 105 °C, these connectors are a perfect choice for industrial and commercial applications. Upgrade your PCB assembly with these top-of-the-line connectors and experience seamless performance like never before.