846-060-541-803

Heilind Number:EDA846-060-541-803
Manufacturer:EDAC
Manufacturer Number:846-060-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-541-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer both durability and safety. Featuring two rows of copper alloy contacts, each rated for 3 A of current, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board, accommodating up to 60 positions for comprehensive connectivity. Whether for industrial or commercial applications, trust in our connectors to maintain secure, high-quality connections even in extreme temperatures, with an operating range of -40 to 105 °C. Explore our full range of connectors to find the perfect solution for your PCB assembly needs.