846-060-541-804

Heilind Number:EDA846-060-541-804
Manufacturer:EDAC
Manufacturer Number:846-060-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-541-804

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration and a total of 60 positions, they offer ample connectivity options for your PCB applications. The contact material, crafted from durable Copper Alloy, ensures reliable and efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and high-performance electronic systems. Trust in our quality craftsmanship to deliver seamless board-to-board connections with precision and durability. Elevate your projects with our premium Card Edge Connectors.