846-060-541-807

Heilind Number:EDA846-060-541-807
Manufacturer:EDAC
Manufacturer Number:846-060-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-541-807

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in extreme operating conditions ranging from -40 to 105 °C. With two rows of copper alloy contacts offering a total of 60 positions and a pitch of .125 inches, they provide reliable and efficient board-to-board connectivity. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Trust in our connectors to deliver seamless power transmission with a maximum amperage of 3A, perfect for demanding electronic setups. Explore the future of connectivity with this essential component for your PCB projects.