846-060-541-808

Heilind Number:EDA846-060-541-808
Manufacturer:EDAC
Manufacturer Number:846-060-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-541-808

Detailed Description

Enhance your electronic connections with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability under harsh conditions. With two rows and 60 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Trust in our quality products to streamline your board-to-board connections with ease.