846-060-555-212

Heilind Number:EDA846-060-555-212
Manufacturer:EDAC
Manufacturer Number:846-060-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-555-212

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable power transmission for up to 60 positions. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your PCB connectivity with these premium connectors.