846-060-555-802

Heilind Number:EDA846-060-555-802
Manufacturer:EDAC
Manufacturer Number:846-060-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-555-802

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the harshest environments. With a double row configuration and a total of 60 positions, they provide ample connectivity options for your PCB setups. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Whether you require straight mounting orientation or need to accommodate varying temperatures, these connectors are up to the task, with an operating temperature range of -40 to 105°C. Trust in our connectors to deliver consistent and high-quality connections for your electronic applications.