846-060-555-803

Heilind Number:EDA846-060-555-803
Manufacturer:EDAC
Manufacturer Number:846-060-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-555-803

Detailed Description

Upgrade your high-temp PCB connections with our Green High-Temperature Card Edge Connectors. Designed for efficiency and durability, these connectors are perfect for demanding environments, with a housing material of UL 94V-0 Diallyl Phthalate ensuring safety and reliability. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they provide seamless connectivity with a total of 60 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications where reliability is paramount. Trust in our connectors to keep your systems running smoothly under even the most challenging conditions.